There are no models available for this part yet.
Overview of R1G175-AB63-41 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for R1G175-AB63-41 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79R8319
|
Newark | Dc Backward-Curved Motorized Impeller |Ebm-Papst R1G175-AB63-41 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$327.2900 / $358.7600 | Buy Now | |
DISTI #
381-R1G175-AB63-41-ND
|
DigiKey | DC BACKWARD-CURVED MOTORIZED IMP Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$296.6570 | Buy Now | |
DISTI #
R1G175-AB63-41
|
Avnet Americas | DC BACKWARD-CURVED MOTORIZED IMPELLER - Bulk (Alt: R1G175-AB63-41) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$198.5920 / $322.7693 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$282.3700 / $304.2100 | Buy Now | ||
DISTI #
000000000002662012
|
Sager | Blowers & Centrifugal Fans DC Backward-Curved Motorized Impeller, 175mm Round Min Qty: 1 | 0 |
|
$267.3000 / $327.8100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$282.3700 / $304.2100 | Buy Now |
CAD Models for R1G175-AB63-41 by ebm-papst
Part Data Attributes for R1G175-AB63-41 by ebm-papst
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
APPROVAL: UL
|
Approvals
|
CSA; EN
|
Bearing Type
|
BALL
|
Body Material
|
POLYAMIDE66
|
Construction
|
AXIAL
|
Diameter
|
175 mm
|
Height
|
69 mm
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
1.42 A
|
Rated Power
|
34 W
|
Rated Voltage
|
24 V
|
Speed
|
3100 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
800 g
|