Part Details for R1LV5256ESP-7SI#B0 by Renesas Electronics Corporation
Overview of R1LV5256ESP-7SI#B0 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LV5256ESP-5SI#B0 | Renesas Electronics Corporation | 256Kb Advanced LPSRAM (32k word x 8bit), SOP(28), /Tube | |
R1LV5256ESP-5SI#S0 | Renesas Electronics Corporation | 256Kb Advanced LPSRAM (32k word x 8bit), SOP(28), /Embossed Tape | |
R1LV5256ESP-5SI#B1 | Renesas Electronics Corporation | 256Kb Advanced LPSRAM (32k word x 8bit) |
Price & Stock for R1LV5256ESP-7SI#B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R1LV5256ESP-7SI#B0-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28SOP Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
242 In Stock |
|
$4.1100 | Buy Now |
DISTI #
R1LV5256ESP-7SI#B0
|
Avnet Americas | SRAM Chip Async Single 3V 256K-Bit 32K x 8 70ns 28-Pin SOP Tube - Rail/Tube (Alt: R1LV5256ESP-7SI#B0) RoHS: Compliant Min Qty: 89 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 242 Partner Stock |
|
$4.1400 | Buy Now |
|
Rochester Electronics | R1LV5256E - Standard SRAM, 32KX8, 70ns ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 242 |
|
$3.5200 / $4.1400 | Buy Now |
Part Details for R1LV5256ESP-7SI#B0
R1LV5256ESP-7SI#B0 CAD Models
R1LV5256ESP-7SI#B0 Part Data Attributes
|
R1LV5256ESP-7SI#B0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV5256ESP-7SI#B0
Renesas Electronics Corporation
Low Power SRAM, SOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | 0.450 INCH, PLASTIC, SOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PRSP0028DB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.5 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for R1LV5256ESP-7SI#B0
This table gives cross-reference parts and alternative options found for R1LV5256ESP-7SI#B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LV5256ESP-7SI#B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LV5256ESP-7SR#B0 | Low Power SRAM, SOP, /Tube | Renesas Electronics Corporation | R1LV5256ESP-7SI#B0 vs R1LV5256ESP-7SR#B0 |