-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2229
|
Newark | Dc-Dc Conv, 15V/-15V, 0.035A/-0.035A, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:35Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Recom Power R1M-1215D/SMD Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5300 / $33.3500 | Buy Now |
DISTI #
945-R1M-1215D/SMD-ND
|
DigiKey | 1W DC/DC-CONVERTER 'ECONOLINE' S Min Qty: 20 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.4140 | Buy Now |
DISTI #
919-R1M-1215D/SMD
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 4.5-18Vin +/-15Vout +/-35mA RoHS: Compliant | 0 |
|
$24.7400 / $26.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$20.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.6200 / $27.3000 | Buy Now | |
DISTI #
R1M-1215D/SMD
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷18V, Uout: 15VDC, Uout2: 15VDC, SMT Min Qty: 1 | 0 |
|
$22.5000 / $27.0400 | RFQ |
DISTI #
000000000006390115
|
Sager | Isolated DC/DC Converters - SMD 1W 4.5-18Vin +/-15Vout +/-35mA Min Qty: 1 | 0 |
|
$19.4000 / $25.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1M-1215D/SMD
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1M-1215D/SMD
RECOM Power Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 2 |