-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1S-0509/H-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1447 / $8.7300 | Buy Now |
DISTI #
919-R1S-0509H
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W DC/DC 3kV UNREG 5Vin 9Vout RoHS: Compliant | 0 |
|
$8.5200 / $9.0800 | Order Now |
DISTI #
73560501
|
RS | DC-DC-Converter, 1W, 5Vin, 9Vout, Unregulated, SMD 5 Pin, R1S R1D Series | RECOM Power Inc. R1S-0509/H RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1400 / $8.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$6.8100 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 9VDC - 3kV Isolation - 8 Lead SMD RoHS: Compliant | 0 |
|
$6.9700 / $9.2200 | Buy Now |
DISTI #
R1S0509
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 40 | 0 |
|
$6.9900 / $7.8200 | Buy Now |
|
New Advantage Corporation | DC/DC CONV 1W 5VDC 9VDC 111mA SMD5P RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 27 |
|
$20.2300 / $21.6700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 5VDC 9VDC 111mA SMD5P | 34 |
|
$8.6495 / $9.2549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1S-0509/H
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1S-0509/H
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SMD-8/5 | |
Pin Count | 8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G5 | |
JESD-609 Code | e1 | |
Length | 12.75 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,5LEAD,.45 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |