-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X4122
|
Newark | Dc-Dc Converter, Medical, 15V, 0.066A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:66Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power R1S-0515 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $7.2600 | Buy Now |
DISTI #
945-3296-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
82 In Stock |
|
$6.2216 / $7.7800 | Buy Now |
DISTI #
919-R1S-0515
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 15Vout RoHS: Compliant | 59 |
|
$6.5200 / $8.1300 | Buy Now |
DISTI #
70052186
|
RS | Recom Isolated DC-DC Converter, Vin 4.5 to 5.5V dc, Vout 15V dc, I/O isolation 1kV | RECOM Power Inc. R1S-0515 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8300 | RFQ |
|
Future Electronics | R1S Series 1 W Single Output 15 V DC/DC Converter Power Supply RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$6.7600 / $7.0500 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 15VDC - 8 Lead SMD RoHS: Compliant | 0 |
|
$5.8100 / $8.8300 | Buy Now |
DISTI #
R1S-0515
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 15VDC, Iout: 66mA, SMT, R1S Min Qty: 1 | 0 |
|
$6.4000 / $7.4800 | RFQ |
DISTI #
000000000006049066
|
Sager | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 15Vout Min Qty: 1 | 0 |
|
$5.8500 / $6.6400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 5VDC 15VDC 66mA SMD5P | 0 |
|
$7.3082 / $7.8198 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1S-0515
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1S-0515
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , MODULE,5LEAD,.45 | |
Pin Count | 8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G5 | |
JESD-609 Code | e1 | |
Length | 12.75 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.066 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,5LEAD,.45 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |
This table gives cross-reference parts and alternative options found for R1S-0515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1S-0515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIBLSD1-S5-S15-DIP | 15 Vdc, 0.067 A, 1 W, 4.75~5.25 Vdc Input Range | CUI Inc | R1S-0515 vs VIBLSD1-S5-S15-DIP |
PES1-S5-S15-M | 15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | R1S-0515 vs PES1-S5-S15-M |
PQM1-S5-S15-M | 15 Vdc, 0.067 A, 1 W, 4.75~5.25 Vdc Input Range | CUI Inc | R1S-0515 vs PQM1-S5-S15-M |
PDS1-S5-S15-S | 15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | R1S-0515 vs PDS1-S5-S15-S |
PDS1-S5-S15-D | 15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | R1S-0515 vs PDS1-S5-S15-D |
PDS1-S5-S15-M-TR | IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module | CUI Inc | R1S-0515 vs PDS1-S5-S15-M-TR |
DCV010515P-U | Miniature, 1W, 1500Vrms Isolated Unregulated DC/DC Converters 7-SOP -40 to 85 | Texas Instruments | R1S-0515 vs DCV010515P-U |
PDS1-S5-S15-M | 15 Vdc, 0.067 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | R1S-0515 vs PDS1-S5-S15-M |
PEME1-S5-S15-S | 15 Vdc, 0.067 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | R1S-0515 vs PEME1-S5-S15-S |
PDSE1-S5-S15-D | DC-DC Unregulated Power Supply Module | CUI Inc | R1S-0515 vs PDSE1-S5-S15-D |