-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X4170
|
Newark | Dc-Dc Converter, Medical, 12V, 0.084A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:84Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power R1S-1212 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $7.2600 | Buy Now |
DISTI #
945-3298-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
183 In Stock |
|
$6.2216 / $7.7800 | Buy Now |
DISTI #
919-R1S-1212
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 12Vout RoHS: Compliant | 67 |
|
$6.2200 / $7.7800 | Buy Now |
DISTI #
70052188
|
RS | Recom Iso DC-DC Converter, Vin 10.8 to 13.2V dc, Vout 12V dc, I/O isolation 1kV | RECOM Power Inc. R1S-1212 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0500 / $7.2700 | RFQ |
|
Future Electronics | R1S Series 1 W Single Output 12 V DC/DC Converter Power Supply RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$6.5300 / $6.6300 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 12VDC (+/-) 10% - Output: 12VDC - 8 Lead SMD RoHS: Compliant | 0 |
|
$5.8100 / $8.8300 | Buy Now |
DISTI #
77356526
|
Verical | Module DC-DC 12VIN 1-OUT 12V 0.084A 1W Medical 5-Pin SMD Module Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 20 |
|
$10.3206 | Buy Now |
DISTI #
R1S-1212
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 12VDC, Iout: 84mA, SMT Min Qty: 1 | 20 |
|
$6.4200 / $7.5100 | Buy Now |
DISTI #
R1S-1212
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 40 | 0 |
|
$5.8900 / $6.5800 | Buy Now |
DISTI #
000000000006049114
|
Sager | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 12Vout Min Qty: 1 | 0 |
|
$5.8500 / $6.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1S-1212
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1S-1212
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SMD-8/5 | |
Pin Count | 8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-G5 | |
JESD-609 Code | e1 | |
Length | 12.75 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.084 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,5LEAD,.45 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |