Power Circuits
R1S-3.312/HP
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5

Overview of R1S-3.312/HP by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for R1S-3.312/HP by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X4334
Newark 1W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R1S-3.312/HP RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $13.5800
  • 50 $12.3200
  • 100 $11.2900
  • 250 $10.4900
  • 500 $9.8000
$9.8000 / $13.5800 Buy Now
DISTI # 2266-R1S-3.312/HP-ND
DigiKey DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube MARKETPLACE PRODUCT 391
In Stock
  • 9 $8.1000
$8.1000 Buy Now
DISTI # 945-3154-ND
DigiKey DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 1 $10.2900
  • 5 $9.7000
  • 10 $9.4560
  • 25 $9.1440
  • 50 $8.9146
  • 100 $8.6910
  • 250 $8.4041
  • 500 $8.1934
$8.1934 / $10.2900 Buy Now
DISTI # 919-R1S-3.312HP
Mouser Electronics Isolated DC/DC Converters - SMD 1W DC/DC 3kV UNREG 3.3Vin 12Vout RoHS: Compliant 34
  • 1 $9.9000
  • 10 $9.6500
  • 25 $9.3300
  • 40 $8.6900
  • 120 $8.1900
  • 280 $7.9700
  • 520 $7.9100
  • 1,000 $7.8900
$7.8900 / $9.9000 Buy Now
DISTI # 73560535
RS DC-DC-Converter, 1W, 3.3Vin, 12Vout, Unregulated, SMD 5 Pin, R1S R1D Series | RECOM Power Inc. R1S-3.312/HP RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 40 $9.7800
  • 80 $9.4600
  • 120 $9.1700
  • 160 $8.8900
$8.8900 / $9.7800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks 0
  • 40 $7.4500
$7.4500 Buy Now
Onlinecomponents.com Unregulated DC-DC Coverter - 1W - Input: 3.3VDC (+/-) 10% - Output: 12VDC - 3kV Isolation - Short Circuit Protection - 8 Lead SMD RoHS: Compliant 391 Partner Stock
  • 5 $10.2900
  • 40 $9.2900
  • 80 $8.8600
  • 120 $8.6000
  • 280 $8.1200
  • 520 $7.8900
  • 1,000 $7.7700
$7.7700 / $10.2900 Buy Now
DISTI # R1S-3.312/HP
TME Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 12VDC, Iout: 84mA, SMT Min Qty: 1 0
  • 1 $10.0100
  • 40 $8.9400
  • 120 $8.5600
$8.5600 / $10.0100 RFQ
DISTI # 000000000006049278
Sager Isolated DC/DC Converters - SMD 1W DC/DC 3kV UNREG 3.3Vin 12Vout Min Qty: 1 0
  • 1 $8.6400
  • 10 $8.3800
  • 25 $8.1500
  • 50 $7.9300
  • 100 $7.8200
  • 250 $7.6200
$7.6200 / $8.6400 Buy Now
DISTI # C1S618500900869
Chip1Stop DC/DC Switching Regulators 391
  • 9 $8.6500
  • 10 $8.6400
  • 25 $8.6200
  • 50 $8.5900
  • 100 $8.1000
  • 250 $8.0600
$8.0600 / $8.6500 Buy Now
Master Electronics Unregulated DC-DC Coverter - 1W - Input: 3.3VDC (+/-) 10% - Output: 12VDC - 3kV Isolation - Short Circuit Protection - 8 Lead SMD RoHS: Compliant 391 Partner Stock
  • 5 $10.2900
  • 40 $9.2900
  • 80 $8.8600
  • 120 $8.6000
  • 280 $8.1200
  • 520 $7.8900
  • 1,000 $7.7700
$7.7700 / $10.2900 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 3.3VDC 12VDC 84mA SMD5P 0
  • 1 $10.4747
  • 40 $9.7894
$9.7894 / $10.4747 RFQ

CAD Models for R1S-3.312/HP by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R1S-3.312/HP by RECOM Power Inc

R1S-3.312/HP
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
MODULE
Package Description
, MODULE,5LEAD,.45
Pin Count
8/5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
3.63 V
Input Voltage-Min
2.97 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-XDMA-G5
JESD-609 Code
e1
Length
12.75 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.084 A
Output Voltage-Max
12.6 V
Output Voltage-Min
11.4 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Equivalence Code
MODULE,5LEAD,.45
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Qualification Status
Not Qualified
Seated Height-Max
7.5 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
10.7 mm
Want to compare parts?
  1. R1S-3.312/HP
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
    VS

Alternate Parts for R1S-3.312/HP

This table gives cross-reference parts and alternative options found for R1S-3.312/HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1S-3.312/HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PES1-S3-S3-M 3.3 Vdc, 0.303 A, 1 W, 2.97~3.63 Vdc Input Range CUI Inc R1S-3.312/HP vs PES1-S3-S3-M
PDM1-S3-S9-S 9 Vdc, 0.111 A, 1 W, 2.97~3.63 Vdc Input Range CUI Inc R1S-3.312/HP vs PDM1-S3-S9-S
REM1-3.33.3S DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 RECOM Power Inc R1S-3.312/HP vs REM1-3.33.3S
PDM1-S3-S15-S 15 Vdc, 0.067 A, 1 W, 2.97~3.63 Vdc Input Range CUI Inc R1S-3.312/HP vs PDM1-S3-S15-S
RO-3.33.3S/HP DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 RECOM Power Inc R1S-3.312/HP vs RO-3.33.3S/HP
PDS1-S3-S3-M 3.3 Vdc, 0.303 A, 1 W CUI Inc R1S-3.312/HP vs PDS1-S3-S3-M
PDS1-S3-S5-S 5 Vdc, 0.2 A, 1 W, 3~3.6 Vdc Input Range CUI Inc R1S-3.312/HP vs PDS1-S3-S5-S
PDS1-S3-S3-M-TR IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module CUI Inc R1S-3.312/HP vs PDS1-S3-S3-M-TR
RO-3.33.3S/P DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 RECOM Power Inc R1S-3.312/HP vs RO-3.33.3S/P
RO-3.33.3S/H DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 RECOM Power Inc R1S-3.312/HP vs RO-3.33.3S/H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1S-3.312/HP by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1S-3.312/HP by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R1S-3.312/HP would you like to use for your alert(s)?
  • Please alert me when R1S-3.312/HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1S-3.312/HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1S-3.312/HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1S-3.312/HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1S-3.312/HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1S-3.312/HP by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: