-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X4611
|
Newark | 1W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R1S8-0505/EP-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9400 / $8.9500 | Buy Now |
DISTI #
945-R1S8-0505/EP-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5900 / $10.5000 | Buy Now |
DISTI #
919-R1S8-0505/EP-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 05VIN 05VOUT CONV DC/DC RoHS: Compliant | 0 |
|
$8.9200 | Order Now |
DISTI #
73561038
|
RS | DC-DC-Converter, 1W, 5Vin, 5Vout, Unregulated, SMD 8 Pin, R1S R1D Series | RECOM Power Inc. R1S8-0505/EP-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7800 / $10.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$8.1900 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - Short Circuit Protection - 8 Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$7.8200 / $21.4200 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 5VDC 5VDC 200mA SMD8P | 0 |
|
$10.4009 / $11.1289 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1S8-0505/EP-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1S8-0505/EP-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,8LEAD,.46 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G8 | |
JESD-609 Code | e1 | |
Length | 12.75 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,8LEAD,.46 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.25 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |