-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X4607
|
Newark | Dc-Dc Converter, Medical, 5V, 0.2A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power R1S8-0505-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6700 / $6.6200 | Buy Now |
DISTI #
87X1286
|
Newark | Dc-Dc Converter, Medical, 5V, 0.2A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power R1S8-0505-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.0300 | Buy Now |
DISTI #
945-R1S8-0505-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1948 In Stock |
|
$6.4054 / $8.0100 | Buy Now |
DISTI #
919-R1S8-0505-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 5Vout RoHS: Compliant | 940 |
|
$6.0500 / $8.3200 | Buy Now |
DISTI #
70052445
|
RS | Recom Isolated DC-DC Converter, Vout 5V, I/O isolation 1000V | RECOM Power Inc. R1S8-0505-R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2600 / $7.5600 | RFQ |
|
Future Electronics | R1S Series 5 V 200 mA 1 W Single Output DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$6.1200 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 5VDC - 8 Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$5.7300 / $12.0200 | Buy Now |
DISTI #
R1S8-0505-R
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SMT, R1S Min Qty: 500 | 0 |
|
$6.5400 | RFQ |
DISTI #
000000000006049547
|
Sager | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 5Vout Min Qty: 500 | 0 |
|
$6.0200 / $6.2700 | Buy Now |
|
Chip1Cloud | DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input | 1330 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1S8-0505-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1S8-0505-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G8 | |
Length | 12.75 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,8LEAD,.46 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |