-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-R1S8-0509-RCT-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4054 / $8.0100 | Buy Now |
DISTI #
919-R1S8-0509-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 9Vout RoHS: Compliant | 0 |
|
$6.1900 / $6.4000 | Order Now |
DISTI #
73560687
|
RS | DC-DC-Converter, 1W, 5Vin, 9Vout, Unregulated, SMD 8 Pin, R1S R1D Series | RECOM Power Inc. R1S8-0509-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0400 / $7.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks | 0 |
|
$5.8900 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: 9VDC - 8 Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$5.6200 / $11.7800 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 5VDC 9VDC 111mA SMD8P | 0 |
|
$7.4139 / $7.9329 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1S8-0509-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1S8-0509-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SMD-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G8 | |
Length | 12.75 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,8LEAD,.46 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |