-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, PACKAGE-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y8981
|
Newark | Dc-Dc Converter, 5V, 0.2A, Smd, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power R1SE-0505/H2-R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 557 |
|
$3.7000 / $5.2200 | Buy Now |
DISTI #
945-R1SE-0505/H2-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4707 In Stock |
|
$3.3391 / $4.1500 | Buy Now |
DISTI #
919-R1SE-0505/H2-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 05Vin 05Vout 200mA RoHS: Compliant | 1096 |
|
$3.1900 / $4.1500 | Buy Now |
DISTI #
70595172
|
RS | DC-DC Converter, 1W, 5V In, 5V Out, Enclosed, PCB Mount, R15E Series | RECOM Power Inc. R1SE-0505/H2-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1000 |
|
$3.6900 / $4.1400 | Buy Now |
|
Future Electronics | 1W DC/DC-CONVERTER 'ECONOLINE' SMD 2KV UNREG RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$3.1100 | Buy Now |
|
Future Electronics | 1W DC/DC-CONVERTER 'ECONOLINE' SMD 2KV UNREG RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.8500 | Buy Now |
DISTI #
R1SE-0505/H2-R
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SMT Min Qty: 1 | 677 |
|
$3.1100 / $3.8200 | Buy Now |
DISTI #
ICDCDC3925
|
Rutronik | DC/DC Mod 05V to 05V 1W 2kV 2kV SMD RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 523 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.6500 / $4.2200 | Buy Now |
DISTI #
000000000006049684
|
Sager | Isolated DC/DC Converters - SMD 1W 05Vin 05Vout 200mA Min Qty: 500 | 4500 |
|
$2.9600 / $3.0000 | Buy Now |
DISTI #
3255664
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 339 |
|
$3.2463 / $4.2158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1SE-0505/H2-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1SE-0505/H2-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, PACKAGE-8/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G5 | |
JESD-609 Code | e1 | |
Length | 12.75 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.7 mm |