-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, PACKAGE-8/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y8985
|
Newark | Dc-Dc Converter, 5V, 0.2A, Smd, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Recom Power R1SE-1505/H2-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0200 | Buy Now |
DISTI #
945-R1SE-1505/H2-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1731 In Stock |
|
$3.6320 / $4.5100 | Buy Now |
DISTI #
919-R1SE-1505/H2-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 15Vin 05Vout 200mA RoHS: Compliant | 821 |
|
$3.5100 / $4.5100 | Buy Now |
DISTI #
70595176
|
RS | Power Supply, DC-DC, 1W, 15V In, 5V Out, Enclosed, PCB Mount, R15E Series | RECOM Power Inc. R1SE-1505/H2-R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5800 | RFQ |
|
Future Electronics | 1W DC/DC-CONVERTER 'ECONOLINE' SMD 2KV UNREG RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.5700 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 15VDC (+/-) 10% - Output: 5VDC - 2kV Isolation - 8 Lead SMD - Tape&Reel RoHS: Compliant |
500 In Stock |
|
$3.2000 / $3.5000 | Buy Now |
DISTI #
67610296
|
Verical | Module DC-DC 15VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R Min Qty: 100 Package Multiple: 100 Date Code: 2316 | Americas - 500 |
|
$4.3678 / $4.6358 | Buy Now |
DISTI #
R1SE-1505/H2-R
|
TME | Converter: DC/DC, 1W, Uin: 13.5÷16.5V, Uout: 5VDC, Iout: 200mA, SMT Min Qty: 500 | 0 |
|
$3.5700 | RFQ |
DISTI #
R1SE-1505/H2-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 500 | 0 |
|
$3.3100 | Buy Now |
DISTI #
3255668
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9581 / $4.7497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1SE-1505/H2-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1SE-1505/H2-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS AND REACH COMPLIANT, PLASTIC, PACKAGE-8/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | PACKAGE-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDMA-G5 | |
JESD-609 Code | e1 | |
Length | 12.75 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.7 mm |