-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7414
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:10.8Mm Rohs Compliant: Yes |Recom Power R1SX-1205/H-R Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $5.2200 | Buy Now |
DISTI #
945-R1SX-1205/H-RCT-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7471 / $4.6800 | Buy Now |
DISTI #
919-R1SX-1205/H-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 12Vin 05Vout 200mA Open Frame RoHS: Compliant | 0 |
|
$3.9300 | Order Now |
DISTI #
71928279
|
RS | DC-DC Converter, SMD, 3kV Unreg, 1W,5V@200mA, 12V In, R1SX Series | RECOM Power Inc. R1SX-1205/H-R RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4200 | RFQ |
|
Future Electronics | R1SX Series 5 V 200 mA 1 W Surface Mount Single Output DC/DC Converter - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 | 0 |
|
$3.4500 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Coverter - 1W - Input: 12VDC (+/-) 10% - Output: 5VDC - 3kV Isolation - 8 Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$3.2800 / $6.8600 | Buy Now |
DISTI #
R1SX-1205/H-R
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 450 | 0 |
|
$3.5500 | Buy Now |
DISTI #
000000000006097120
|
Sager | Isolated DC/DC Converters - SMD 1W 12Vin 05Vout 200mA Open Frame Min Qty: 450 | 0 |
|
$3.5200 / $3.6700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 12VDC 5VDC 200mA OP FR | 0 |
|
$4.3751 / $4.8127 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1SX-1205/H-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1SX-1205/H-R
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |