R1Z-1205/P
RECOM Power Inc
Description: DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6

Overview of R1Z-1205/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AD2S1205WSTZ Analog Devices 12-bit RDC I.C.
EVAL-AD2S1205SDZ Analog Devices EVALUATION BOARD I.C.
ADW71205YSTZ Analog Devices 12-bit, 1000RPS Resolver-Digit

Price & Stock for R1Z-1205/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X4768
Newark 1W Dc/Dc-Converter Econoline Smd 1Kv Reg/Tube Rohs Compliant: Yes |Recom Power R1Z-1205/P RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $23.1800
  • 50 $21.0300
  • 100 $19.2700
  • 250 $17.9000
  • 500 $16.7300
$16.7300 / $23.1800 Buy Now
DISTI # R1Z-1205/P-ND
DigiKey DC DC CONVERTER 5V 1W Min Qty: 33 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 33 $15.1673
$15.1673 Buy Now
DISTI # 919-R1Z-1205/P
Mouser Electronics Isolated DC/DC Converters - SMD CONV DC/DC 1W 12VIN 05VOUT RoHS: Compliant 0
  • 1 $18.8100
  • 10 $18.7300
  • 25 $15.1700
  • 50 $15.1600
  • 264 $14.8000
  • 528 $14.7100
$14.7100 / $18.8100 Order Now
DISTI # 72186140
RS DC-DC Converter, SMD 1kV reg, Single, 1W, 05V, 200mA, R1Z Series | RECOM Power Inc. R1Z-1205/P RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 33 $16.8200
  • 66 $16.3100
$16.3100 / $16.8200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 16 Weeks 0
  • 33 $12.7100
$12.7100 Buy Now
Onlinecomponents.com Regulated DC-DC Converter - 1W - Input: 12VDC (+/-) 5% - Output: 5VDC - Short Circuit Protection - 8 Lead SMD RoHS: Compliant 0
  • 5 $17.2200
  • 33 $14.8400
  • 66 $14.3900
  • 132 $13.5800
  • 264 $13.2000
  • 528 $13.0000
  • 1,023 $12.6800
$12.6800 / $17.2200 Buy Now
DISTI # 000000000006049744
Sager Isolated DC/DC Converters - SMD CONV DC/DC 1W 12VIN 05VOUT Min Qty: 1 0
  • 1 $14.7500
  • 10 $14.3100
  • 25 $13.9100
  • 50 $13.5300
  • 100 $13.3500
  • 250 $13.0000
$13.0000 / $14.7500 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 12VDC 5VDC 200mA SMD10P 0
  • 1 $17.8719
  • 33 $16.7027
$16.7027 / $17.8719 RFQ

CAD Models for R1Z-1205/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R1Z-1205/P by RECOM Power Inc

R1Z-1205/P
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
SFM
Package Description
,
Pin Count
10/6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
12.6 V
Input Voltage-Min
11.4 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-G6
JESD-609 Code
e1
Length
15.24 mm
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
245
Seated Height-Max
9.5 mm
Surface Mount
YES
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
10.7 mm
Want to compare parts?
  1. R1Z-1205/P
    RECOM Power Inc
    DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1Z-1205/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1Z-1205/P by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R1Z-1205/P would you like to use for your alert(s)?
  • Please alert me when R1Z-1205/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1Z-1205/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1Z-1205/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1Z-1205/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1Z-1205/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1Z-1205/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: