-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X4786
|
Newark | 1W Dc/Dc-Converter Econoline Smd 2Kv Reg/Tube Rohs Compliant: Yes |Recom Power R1Z-1505/HP Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3600 / $22.3000 | Buy Now |
DISTI #
R1Z-1505/HP-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.2062 / $18.8500 | Buy Now |
DISTI #
919-R1Z-1505/HP
|
Mouser Electronics | Isolated DC/DC Converters - SMD CONV DC/DC 1W 15VIN 05VOUT RoHS: Compliant | 0 |
|
$15.4300 / $18.7200 | Order Now |
DISTI #
72186160
|
RS | DC-DC Converter, SMD 2kV reg, Single, 1W, 05V, 200mA, R1Z Series | RECOM Power Inc. R1Z-1505/HP RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8600 / $19.4400 | RFQ |
|
Future Electronics | 1W DC/DC-Converter 'ECONOLINE' SMD 2kV reg RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$17.6600 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 1W - Input: 15VDC (+/-) 5% - Output: 5VDC - 2kV Isolation - Short Circuit Protection - 8 Lead SMD RoHS: Compliant | 0 |
|
$15.0500 / $19.9300 | Buy Now |
DISTI #
000000000006049782
|
Sager | Isolated DC/DC Converters - SMD CONV DC/DC 1W 15VIN 05VOUT Min Qty: 1 | 0 |
|
$15.0400 / $17.0700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 15VDC 5VDC 200mA SMD10P | 0 |
|
$18.8316 / $20.1498 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1Z-1505/HP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1Z-1505/HP
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 10/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 15.75 V | |
Input Voltage-Min | 14.25 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-XDMA-G6 | |
JESD-609 Code | e1 | |
Length | 15.24 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 9.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |