-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X4819
|
Newark | 1W Dc/Dc-Converter Econoline Smd 2Kv Reg/Tape & Reel Rohs Compliant: Yes |Recom Power R1Z-243.3/HP-R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.8700 / $16.6900 | Buy Now |
DISTI #
945-R1Z-243.3/HP-RCT-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.4847 / $19.8400 | Buy Now |
DISTI #
919-R1Z-243.3/HP-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD CONV DC/DC 1W 24VIN 3.3VOUT RoHS: Compliant | 0 |
|
$15.8100 / $16.4800 | Order Now |
DISTI #
72186171
|
RS | DC-DC Converter, SMD 2kV reg, Single, 1W, 3.3V, 303mA, R1Z Series | RECOM Power Inc. R1Z-243.3/HP-R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1400 / $20.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks | 0 |
|
$15.7100 | Buy Now |
|
Onlinecomponents.com | Regulated DC-DC Converter - 1W - Input: 24VDC (+/-) 5% - Output: 3.3VDC - 2kV Isolation - Short Circuit Protection - 8 Lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$14.9700 / $40.7800 | Buy Now |
DISTI #
000000000006049855
|
Sager | Isolated DC/DC Converters - SMD CONV DC/DC 1W 24VIN 3.3VOUT Min Qty: 250 | 0 |
|
$16.0700 / $16.7300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 24VDC 3.3VDC 200mA SMD10P | 0 |
|
$20.5862 / $22.0272 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1Z-243.3/HP-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R1Z-243.3/HP-R
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SMD-10/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 10/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 25.2 V | |
Input Voltage-Min | 22.8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G6 | |
Length | 15.24 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 9.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.7 mm |