Part Details for R2-1A24 by Rayex Electronics
Overview of R2-1A24 by Rayex Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2-1A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2-1A24
|
TME | Relay: reed switch, SPST-NO, Ucoil: 24VDC, 1A, max.250VDC, 10VA Min Qty: 1 | 307 |
|
$1.4800 / $2.2700 | Buy Now |