Part Details for R2-3.5 by JST Manufacturing
Overview of R2-3.5 by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for R2-3.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69882135
|
Verical | Ring Tongue Terminal 14-16AWG 14.4mm Box RoHS: Compliant Min Qty: 981 Package Multiple: 1 Date Code: 2301 | Americas - 4240 |
|
$0.0723 / $0.0771 | Buy Now |
|
Quest Components | 3392 |
|
$0.1020 / $0.5100 | Buy Now |
Part Details for R2-3.5
R2-3.5 CAD Models
R2-3.5 Part Data Attributes
|
R2-3.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
R2-3.5
JST Manufacturing
Wire Terminal, 2.63mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.63 mm2 | |
Wire Gauge | 14 AWG |