There are no models available for this part yet.
Overview of R2.024.0900.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PV88090-05FQ2 | Renesas Electronics Corporation | High-Efficiency 3-Channel Buck Converter with dual LDO | |
iW9809-00 | Renesas Electronics Corporation | 65W Digital Quasi-Resonant RapidCharge™ AC/DC Controller | |
PV88090-06FQ2 | Renesas Electronics Corporation | High-Efficiency 3-Channel Buck Converter with dual LDO |
Price & Stock for R2.024.0900.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Time Delay Relay 230VAC SPDT/SPDT (72mm 108mm 72mm) RoHS: Compliant |
1 In Stock |
|
$266.3600 / $280.3800 | Buy Now | ||
Master Electronics | Time Delay Relay 230VAC SPDT/SPDT (72mm 108mm 72mm) RoHS: Compliant |
1 In Stock |
|
$266.3600 / $280.3800 | Buy Now |