Part Details for R200X225V1T by Panduit Corp
Overview of R200X225V1T by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R200X225V1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4288
|
Newark | Wire Marker, Vinyl, 50.8Mm X 57.2Mm, Wht, Marker Type:Self Laminating, Legend:Blank (No Legend), Marker Dimensions:50.8Mm X 57.2Mm, Marker Material:Vinyl, Legend Colour:-, Marker Colour:White, Product Range:Turn-Tell Series, Svhc:No Rohs Compliant: Yes |Panduit R200X225V1T (Alternate Part Number: 07498321938 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$526.8100 / $647.0200 | Buy Now |
DISTI #
R200X225V1T-ND
|
DigiKey | LABEL ROTATING SELF LAMINATING Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6996 In Stock |
|
$0.6475 / $0.9000 | Buy Now |
DISTI #
R200X225V1T
|
Avnet Americas | THERM TRANS, TURN-TELL, VINYL, 2.00" W X - Bag (Alt: R200X225V1T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.4840 | Buy Now |
DISTI #
644-R200X225V1T
|
Mouser Electronics | Wire Labels & Markers ThermTrans Turn-Tell Vinyl 2.00 W RoHS: Compliant | 0 |
|
$0.6330 / $0.6800 | Order Now |
DISTI #
70045022
|
RS | Label Roll, Thermal Transfer,2" Wx2.25" L, Fits up to 0.39" OD cable, White | Panduit R200X225V1T RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 0 |
|
$652.1500 | RFQ |
DISTI #
PANR200X225V1T
|
Heilind Electronics | THERM TRANS, TURN-TELL, 2 VINYL, W X | Americas - 0 in Stock |
|
$0.5346 / $0.5604 | Buy Now |
|
Onlinecomponents.com | The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.50 (12.7 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a white print-on area color. The label is 2.00" wide and 2.25" long (50.8 x 57.2 mm). It has a 3.0" (76.2 mm) core and supports 8-4 AWG wire/cable, Cat 6 FTP, and Cat 6a/10Gig cables. It has 4 of labels per row and comes in packages of 1000. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers. RoHS: Compliant |
5000 In Stock |
|
$0.6420 / $0.6960 | Buy Now |
DISTI #
R200X225V1T
|
Avnet Americas | THERM TRANS, TURN-TELL, VINYL, 2.00" W X - Bag (Alt: R200X225V1T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.4840 | Buy Now |
DISTI #
R200X225V1T
|
Avnet Americas | THERM TRANS, TURN-TELL, VINYL, 2.00" W X - Bag (Alt: R200X225V1T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.4840 | Buy Now |
DISTI #
000000000003340149
|
Sager | Wire Labels & Markers ThermTrans Turn-Tell Vinyl 2.00 W Min Qty: 1000 | 0 |
|
$0.4238 / $0.4455 | Buy Now |
Part Details for R200X225V1T
R200X225V1T CAD Models
R200X225V1T Part Data Attributes
|
R200X225V1T
Panduit Corp
Buy Now
|
Compare Parts:
R200X225V1T
Panduit Corp
|
Samacsys Manufacturer | Panduit |