Part Details for R2016-27.120-10-F-1010-TR-NS4 by Raltron Electronics Corporation
Overview of R2016-27.120-10-F-1010-TR-NS4 by Raltron Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2016-27.120-10-F-1010-TR-NS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-R2016-27.120-10-F-1010-TR-NS4CT-ND
|
DigiKey | CRYSTAL 27.1200MHZ 10PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20189 In Stock |
|
$0.2986 / $0.5600 | Buy Now |
DISTI #
4165894RL
|
element14 Asia-Pacific | CRYSTAL, 27.12MHZ, 10PF, 2MM X 1.6MM RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.2850 / $0.7129 | Buy Now |
DISTI #
4165894
|
element14 Asia-Pacific | CRYSTAL, 27.12MHZ, 10PF, 2MM X 1.6MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2850 / $1.6045 | Buy Now |
Part Details for R2016-27.120-10-F-1010-TR-NS4
R2016-27.120-10-F-1010-TR-NS4 CAD Models
R2016-27.120-10-F-1010-TR-NS4 Part Data Attributes
|
R2016-27.120-10-F-1010-TR-NS4
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R2016-27.120-10-F-1010-TR-NS4
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.0mm x 1.6mm x 0.5mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for R2016-27.120-10-F-1010-TR-NS4
This table gives cross-reference parts and alternative options found for R2016-27.120-10-F-1010-TR-NS4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2016-27.120-10-F-1010-TR-NS4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EA2532YA10-27.120MTR | Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, SMD,4 PIN | Abracon Corporation | R2016-27.120-10-F-1010-TR-NS4 vs EA2532YA10-27.120MTR |
EA2532XA10-27.120M | Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, SMD, 4 PIN | Abracon Corporation | R2016-27.120-10-F-1010-TR-NS4 vs EA2532XA10-27.120M |