Part Details for R2016-40.000-12-F-0810-X-TR-N1 by Raltron Electronics Corporation
Overview of R2016-40.000-12-F-0810-X-TR-N1 by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2016-40.000-12-F-0810-X-TR-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-R2016-40.000-12-F-0810-X-TR-N1CT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 12PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1697 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1500 | Buy Now |
Part Details for R2016-40.000-12-F-0810-X-TR-N1
R2016-40.000-12-F-0810-X-TR-N1 CAD Models
R2016-40.000-12-F-0810-X-TR-N1 Part Data Attributes:
|
R2016-40.000-12-F-0810-X-TR-N1
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R2016-40.000-12-F-0810-X-TR-N1
Raltron Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 8 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2 mm X 1.6mm X 0.5mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES |