Part Details for R219826 by Mersen Electrical Power
Overview of R219826 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R219826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71879136
|
RS | Fuse-Link, D0 Fuse System, Size D02(E18), gG, 100kA, 400VAC/250VDC, Black, 35A | Mersen R219826 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 74 |
|
$32.5300 / $36.1500 | Buy Now |
DISTI #
R219826
|
TME | Fuse: fuse, gG, 35A, 400VAC, 250VDC, industrial, D02 Min Qty: 1 | 50 |
|
$1.7200 / $2.6900 | Buy Now |