Part Details for R2301C2NBB by APEM Inc
Overview of R2301C2NBB by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for R2301C2NBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C0049
|
Newark | Rocker Switch R Panel Mount Rohs Compliant: Yes |Apem R2301C2NBB RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8300 / $6.1500 | Buy Now |
DISTI #
642-R2301C2NBB
|
Mouser Electronics | Rocker Switches Quick connect snap-in rocker DP RoHS: Compliant | 0 |
|
$2.9000 | Order Now |
DISTI #
75005130
|
RS | ROCKER SWITCH R PANEL MOUNT | APEM Components R2301C2NBB Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 250VAC 559.27VA RoHS: Compliant |
1755 In Stock |
|
$3.0300 / $5.1500 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 250VAC 559.27VA RoHS: Compliant |
1755 In Stock |
|
$3.0300 / $5.1500 | Buy Now |
Part Details for R2301C2NBB
R2301C2NBB CAD Models
R2301C2NBB Part Data Attributes
|
R2301C2NBB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
R2301C2NBB
APEM Inc
Rocker Switch, DPDT, Latched, Quick Connect Terminal, Curved Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | CURVED TYPE | |
Additional Feature | ELECTRICAL RATINGS AVAILABLE FOR OTHER STANDARDS ALSO | |
Body Breadth | 21.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 32 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |