Power Circuits
R24P05D/P
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5

Overview of R24P05D/P by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R24P05D/P by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64X6100
Newark 1W Dc/Dc-Converter Econoline Sip7 6.4Kv Unreg/Tube |Recom Power R24P05D/P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $23.2500
  • 50 $21.1000
  • 100 $19.3300
  • 250 $17.9600
  • 500 $16.7800
$16.7800 / $23.2500 Buy Now
DISTI # R24P05D/P-ND
DigiKey DC DC CONVERTER +/-5V 1W Min Qty: 25 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 25 $15.8528
$15.8528 Buy Now
DISTI # 919-R24P05DP
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-5Vout RoHS: Compliant 0
  • 1 $16.2300
  • 10 $16.1100
  • 25 $15.6800
  • 50 $15.4200
  • 100 $14.7100
  • 250 $14.5100
  • 500 $14.3800
$14.3800 / $16.2300 Order Now
DISTI # 72185870
RS DC-DC Converter, SIP7 6.4kV unreg, Dual, 1W, +/-05V, +/-100mA, RxxPxx Series | RECOM Power Inc. R24P05D/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $16.8500
  • 50 $16.3400
$16.3400 / $16.8500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks 0
  • 25 $12.7500
$12.7500 Buy Now
Onlinecomponents.com DC-DC Converter - 1 Watt - SIP - Input: 24VDC (+/-) 10% - Output: (+/-) 5VDC - Short Circuit Protection - -40°C to +85°C RoHS: Compliant 0
  • 5 $17.2700
  • 25 $15.6000
  • 50 $14.8800
  • 100 $14.2200
  • 250 $13.6200
  • 500 $13.2400
  • 1,000 $13.0400
$13.0400 / $17.2700 Buy Now
DISTI # R24P05D/P
TME Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 5VDC, Uout2: -5VDC, SIP7 Min Qty: 1 0
  • 1 $17.1500
  • 25 $15.3200
  • 75 $15.2100
  • 100 $14.5600
$14.5600 / $17.1500 RFQ
DISTI # 000000000006049905
Sager Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-5Vout Min Qty: 1 0
  • 1 $14.7900
  • 10 $14.3600
  • 25 $13.9600
  • 50 $13.5700
  • 100 $13.3900
  • 250 $13.0400
$13.0400 / $14.7900 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 24VDC +/-5VDC 100mA SIP7 0
  • 1 $17.9227
  • 25 $16.7502
$16.7502 / $17.9227 RFQ

CAD Models for R24P05D/P by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R24P05D/P by RECOM Power Inc

R24P05D/P
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
MODULE
Package Description
SIP-7/5
Pin Count
7/5
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Additional Feature
ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
CB, CSA, EN, IEC, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
82%
Input Voltage-Max
26.4 V
Input Voltage-Min
21.6 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XSMA-P5
JESD-609 Code
e3
Length
19.5 mm
Load Regulation-Max
15%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
255
Protections
OUTPUT OVER CURRENT
Ripple Voltage (Main Out)
0.0707 Vrms
Seated Height-Max
13 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
9.8 mm
Want to compare parts?
  1. R24P05D/P
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R24P05D/P by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R24P05D/P by RECOM Power Inc

Select Manufacturer
Which Manufacturer of R24P05D/P would you like to use for your alert(s)?
  • Please alert me when R24P05D/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R24P05D/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R24P05D/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R24P05D/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R24P05D/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R24P05D/P by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: