-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X6099
|
Newark | 1W Dc/Dc-Converter Econoline Sip7 6.4Kv Unreg/Tube |Recom Power R24P05D RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2400 / $21.1200 | Buy Now |
DISTI #
945-2813-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 16 Weeks Container: Tube |
21 In Stock |
|
$11.8900 / $14.8600 | Buy Now |
DISTI #
919-R24P05D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-5Vout RoHS: Compliant | 0 |
|
$11.8900 / $14.3900 | Order Now |
DISTI #
70551331
|
RS | Recom Iso DC-DC Converter, Vin 21.6 to 26.4Vdc, Vout +/-5Vdc, I/O isolation 6400Vdc | RECOM Power Inc. R24P05D RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9600 / $13.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks | 0 |
|
$11.5800 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 1 Watt - SIP - Input: 24VDC (+/-) 10% - Output: (+/-) 5VDC - -40°C to +85°C RoHS: Compliant | 0 |
|
$12.0900 / $15.9900 | Buy Now |
DISTI #
R24P05D
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 5VDC, Uout2: -5VDC, SIP7 Min Qty: 1 | 0 |
|
$13.3400 / $15.6000 | RFQ |
DISTI #
000000000006049904
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 5.2kV UNREG 24Vin +/-5Vout Min Qty: 1 | 0 |
|
$11.8400 / $13.4300 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 24VDC +/-5VDC 100mA SIP7 | 0 |
|
$15.2323 / $16.2985 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R24P05D
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R24P05D
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | SIP-7/5 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-P5 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |