-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X6198
|
Newark | 2W Dc/Dc-Converter Econoline Sip7 6.4Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R24P209S/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9500 / $23.4900 | Buy Now |
DISTI #
R24P209S/P-ND
|
DigiKey | DC DC CONVERTER 9V 2W Min Qty: 25 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0144 | Buy Now |
DISTI #
919-R24P209SP
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 24Vin 9Vout RoHS: Compliant | 0 |
|
$14.5300 / $16.3900 | Order Now |
DISTI #
72185845
|
RS | DC-DC Converter, SIP7 6.4kV unreg, Single, 2W, 09V, 222mA, RxxP2xx Series | RECOM Power Inc. R24P209S/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4900 / $17.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks | 0 |
|
$12.8800 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 2 Watt - SIPInput: 24VDC (+/-) 10% - Output: 9VDC - Short Circuit Protection - -40°C to +85°C RoHS: Compliant | 0 |
|
$13.0200 / $17.0900 | Buy Now |
DISTI #
000000000006050004
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 5.2kV UNREG 24Vin 9Vout Min Qty: 1 | 0 |
|
$13.1700 / $14.9400 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 24VDC 9VDC 222mA SIP7 | 0 |
|
$16.8607 / $18.0409 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R24P209S/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R24P209S/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-7/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP4/7,.1 | |
Pin Count | 7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-P4 | |
Length | 19.5 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.222 A | |
Output Voltage-Max | 9.45 V | |
Output Voltage-Min | 8.55 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP4/7,.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |