Part Details for R2520-12.000-10-3030-TR by Raltron Electronics Corporation
Overview of R2520-12.000-10-3030-TR by Raltron Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for R2520-12.000-10-3030-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-R2520-12.000-10-3030-TRCT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 10PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1842 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0938 | Buy Now |
|
Karl Kruse GmbH & Co KG | CRYSTAL | 3000 |
|
RFQ | |
|
Ozdisan Elektronik | CRYSTAL 12MHz 10pF 30PPM SMT | 0 |
|
$0.2689 / $0.3092 | RFQ |
Part Details for R2520-12.000-10-3030-TR
R2520-12.000-10-3030-TR CAD Models
R2520-12.000-10-3030-TR Part Data Attributes
|
R2520-12.000-10-3030-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R2520-12.000-10-3030-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 2.5mm X 2.0mm X 0.65mm | |
Series Resistance | 180 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |