Part Details for R2520-12.000-8-1030-EXT-TR by Raltron Electronics Corporation
Overview of R2520-12.000-8-1030-EXT-TR by Raltron Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
AD7405BRIZ | Analog Devices | Iso-16Bit SigmaDeltaADC Ext Cl |
Price & Stock for R2520-12.000-8-1030-EXT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3092
|
Newark | Crystal, 12Mhz, 8Pf, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Raltron R2520-12.000-8-1030-EXT-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.2070 / $0.2170 | Buy Now |
DISTI #
70AK3091
|
Newark | Crystal, 12Mhz, 8Pf, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Raltron R2520-12.000-8-1030-EXT-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1950 |
|
$0.3000 / $0.4410 | Buy Now |
DISTI #
2151-R2520-12.000-8-1030-EXT-TRCT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 8PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9805 In Stock |
|
$0.1661 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0938 | Buy Now |
|
Karl Kruse GmbH & Co KG | CRYSTAL | 3000 |
|
RFQ |
Part Details for R2520-12.000-8-1030-EXT-TR
R2520-12.000-8-1030-EXT-TR CAD Models
R2520-12.000-8-1030-EXT-TR Part Data Attributes
|
R2520-12.000-8-1030-EXT-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R2520-12.000-8-1030-EXT-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR, 7 INCH | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | |
Series Resistance | 180 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |