Part Details for R2520-16.000-8-1515-TR-NS2 by Raltron Electronics Corporation
Overview of R2520-16.000-8-1515-TR-NS2 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1515SQ-82NJEB | Coilcraft Inc | General Purpose Inductor, 0.082uH, 5%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NJEB | Coilcraft Inc | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NGEC | Coilcraft Inc | General Purpose Inductor, 0.068uH, 2%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT |
Part Details for R2520-16.000-8-1515-TR-NS2
R2520-16.000-8-1515-TR-NS2 CAD Models
R2520-16.000-8-1515-TR-NS2 Part Data Attributes
|
R2520-16.000-8-1515-TR-NS2
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R2520-16.000-8-1515-TR-NS2
Raltron Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 2.5mm x 2mm x 0.55mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES |