Part Details for R2520-20.000-10-3030-EXT by Raltron Electronics Corporation
Overview of R2520-20.000-10-3030-EXT by Raltron Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2520-20.000-10-3030-EXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y2942
|
Newark | Crystal, 20Mhz, 10Pf, 2.5Mm X 2Mm, Frequency Nom:20Mhz, Crystal Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:R2520 Series, Operating Temperature Rohs Compliant: Yes |Raltron R2520-20.000-10-3030-EXT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3300 / $0.7010 | Buy Now |
DISTI #
2509091RL
|
element14 Asia-Pacific | CRYSTAL, 20MHZ, 10PF, 2.5MM X 2MM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8667 / $1.0223 | Buy Now |
DISTI #
2509091
|
element14 Asia-Pacific | CRYSTAL, 20MHZ, 10PF, 2.5MM X 2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8667 / $2.0076 | Buy Now |
DISTI #
2509091RL
|
Farnell | CRYSTAL, 20MHZ, 10PF, 2.5MM X 2MM RoHS: Compliant Min Qty: 50 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.1749 / $0.2416 | Buy Now |
DISTI #
2509091
|
Farnell | CRYSTAL, 20MHZ, 10PF, 2.5MM X 2MM RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1749 / $0.2844 | Buy Now |