Part Details for R26-32.768-12.5 by Raltron Electronics Corporation
Overview of R26-32.768-12.5 by Raltron Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R26-32.768-12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2829
|
Newark | Crystal, 32.768Khz, 12.5Pf, Cylinder, Frequency Nom:32.768Khz, Crystal Case:Cylinder Radial, 6.2Mm X 2Mm Dia, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:R26 Series Rohs Compliant: Yes |Raltron R26-32.768-12.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5174 |
|
$0.0870 / $0.1350 | Buy Now |
DISTI #
2151-R26-32.768-12.5-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1736 In Stock |
|
$0.0594 / $0.1300 | Buy Now |
|
Future Electronics | R26 Series 0.032768 ±20 ppm 12.5pF -20°C TO +60°C Thru-Hole Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 6850Bag |
|
$0.0618 / $0.0698 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 12935 |
|
$0.0450 / $0.3000 | Buy Now |
DISTI #
2318191
|
Jameco Electronics | Crystal 32.768 KHz ±, 10ppm (Tol) 12.5pF Flexural 35K Ohm 2-Pin Case R26 Thru-Hole Tuning Fork Min Qty: 10 Container: Each | 630 |
|
$0.1500 / $0.1900 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 32.768 MHz, HCMOS OUTPUT | 10348 |
|
$0.0600 / $0.4000 | Buy Now |
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 32.768 MHz, HCMOS OUTPUT | 72 |
|
$0.2100 / $0.7000 | Buy Now |
DISTI #
1652573
|
element14 Asia-Pacific | Frequency Nom:32.768kHz RoHS: Compliant Min Qty: 1 Container: Each | 11333 |
|
$0.1086 / $0.4479 | Buy Now |
DISTI #
1652573
|
Farnell | CRYSTAL, TUNING FORK, 32.768KHZ RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 6065 |
|
$0.0965 / $0.1557 | Buy Now |
|
Ozdisan Elektronik | CRYSTAL 32.768KHZ 12,5pF RALTRON | 0 |
|
$0.0978 / $0.1193 | RFQ |
Part Details for R26-32.768-12.5
R26-32.768-12.5 CAD Models
R26-32.768-12.5 Part Data Attributes:
|
R26-32.768-12.5
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R26-32.768-12.5
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0042% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | D2.0XH6.5 (mm)/D0.079XH0.256 (inch) | |
Series Resistance | 35000 Ω | |
Surface Mount | NO |