Part Details for R282320040 by Radiall
Overview of R282320040 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R282320040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R282320040-ND
|
DigiKey | WRENCH TORQUE 8MM 4.8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$489.9200 | Buy Now |
DISTI #
501-R282320040
|
Mouser Electronics | RF Connector Tools TOOL / TORQUE WRENCH 8 MM - 35 TO 45 NCM | 0 |
|
$469.9200 / $489.8300 | Order Now |
DISTI #
R282320040
|
Richardson RFPD | INTERCONNECT TOOL RoHS: Not Compliant Min Qty: 1 | 0 |
|
$354.1600 / $421.6200 | Buy Now |