Part Details for R2835RC-5C by Lucky Light Electronics Co Ltd
Overview of R2835RC-5C by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2835RC-5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-R2835RC-5C
|
TME | LED, SMD, 2835, red, 3.5x2.8mm, 120°, 1.8÷2.4V, 60mA, λd: 640nm, reel Min Qty: 10 | 0 |
|
$0.0539 / $0.0800 | RFQ |