There are no models available for this part yet.
Overview of R284C0351004 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R284C0351004 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50M4802
|
Newark | Rf/Coaxial Cable Assembly, Bnc Plug, Bnc Plug, 19.69 ", 500 Mm, Black Rohs Compliant: Yes |Radiall R284C0351004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 178 |
|
$25.9500 / $39.7200 | Buy Now | |
DISTI #
2201-R284C0351004-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 19.69" Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.9512 | Buy Now | |
DISTI #
501-R284C0351004
|
Mouser Electronics | RF Cable Assemblies BNC*2/RG58 LG 500MM RoHS: Compliant | 27 |
|
$31.0000 / $41.8600 | Buy Now |
CAD Models for R284C0351004 by Radiall
Part Data Attributes for R284C0351004 by Radiall
R284C0351004
Radiall
|
|
---|---|
Samacsys Manufacturer
|
Radiall
|
Want to compare parts?
-
R284C0351004RadiallVS
-