There are no models available for this part yet.
Overview of R284C0351008 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R284C0351008 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50M4806
|
Newark | Cable Assembly, Rf, Bnc Plug Straight, 16.4Ft, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M Rohs Compliant: Yes |Radiall R284C0351008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$24.2200 / $33.7500 | Buy Now | |
DISTI #
2201-R284C0351008-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 16.4' Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.5156 | Buy Now | |
DISTI #
R284C0351008
|
Avnet Americas | Cable Assembly RG58 BNC to BNC Plug to Plug Black 5m - Bulk (Alt: R284C0351008) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$26.4040 / $46.4220 | Buy Now | |
DISTI #
501-R284C0351008
|
Mouser Electronics | RF Cable Assemblies BNC*2/RG58 LG 5000MM RoHS: Compliant | 40 |
|
$35.1300 / $44.2800 | Buy Now | |
DISTI #
R284C0351008
|
Richardson RFPD | RF CUSTOM CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$32.6500 | Buy Now |
CAD Models for R284C0351008 by Radiall
Part Data Attributes for R284C0351008 by Radiall
R284C0351008
Radiall
|
|
---|---|
Samacsys Manufacturer
|
Radiall
|
Want to compare parts?
-
R284C0351008RadiallVS
-