Part Details for R284C0351010 by Radiall
Overview of R284C0351010 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R284C0351010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4807
|
Newark | Rf/Coaxial Cable Assembly, Bnc Plug, Bnc Socket, 3.28 Ft, 1 M, Black Rohs Compliant: Yes |Radiall R284C0351010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$36.1200 / $55.2800 | Buy Now |
DISTI #
2201-R284C0351010-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 3.3' Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.7364 | Buy Now |
DISTI #
501-R284C0351010
|
Mouser Electronics | RF Cable Assemblies 3 PD BNC RG58 1000MM RoHS: Compliant | 56 |
|
$43.5800 / $52.0100 | Buy Now |
DISTI #
R284C0351010
|
Richardson RFPD | RF CUSTOM CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$39.5300 | Buy Now |
Part Details for R284C0351010
R284C0351010 CAD Models
R284C0351010 Part Data Attributes
|
R284C0351010
Radiall
Buy Now
Datasheet
|
Compare Parts:
R284C0351010
Radiall
Cable Assembly, 500V, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Connector Side1 | BNC | |
Connector Side2 | BNC | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.95 mm | |
Length | 1 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Rated Voltage | 500 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |