R284C0351020
Radiall
Description: Cable Assembly, 500V, Communication Cable, ROHS COMPLIANT

Overview of R284C0351020 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R284C0351020 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 2201-R284C0351020-ND
DigiKey CBL ASSY BNC PLUG TO PLUG 3.3' Min Qty: 50 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $30.8000
$30.8000 Buy Now
DISTI # 501-R284C0351020
Mouser Electronics RF Cable Assemblies 3 BNC M STR KX6A 1000MM RoHS: Compliant 65
  • 1 $37.9700
  • 10 $32.8400
  • 25 $31.8200
  • 50 $30.7900
  • 100 $28.1200
$28.1200 / $37.9700 Buy Now
DISTI # R284C0351020
Richardson RFPD RF CUSTOM CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 50 0
  • 50 $25.7300
$25.7300 Buy Now

CAD Models for R284C0351020 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R284C0351020 by Radiall

R284C0351020
Radiall
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Connector Side1
BNC
Connector Side2
BNC
Connector Support Type
CABLE ASSEMBLY
Diameter
6.1 mm
Length
1 mm
Operating Temperature-Max
70 °C
Operating Temperature-Min
-35 °C
Rated Voltage
500 V
Shielding
NO
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. R284C0351020
    Radiall
    Cable Assembly, 500V, Communication Cable, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R284C0351020 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R284C0351020 by Radiall

Select Manufacturer
Which Manufacturer of R284C0351020 would you like to use for your alert(s)?
  • Please alert me when R284C0351020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R284C0351020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R284C0351020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R284C0351020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R284C0351020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R284C0351020 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: