Part Details for R284C0351028 by Radiall
Overview of R284C0351028 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R284C0351028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4825
|
Newark | Cable Assembly, Rf, Bnc-Smb Straight Plug, 3.28Ft, Connector Type A:Bnc Straight Plug, Connector Type B:Smb Straight Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M Rohs Compliant: Yes |Radiall R284C0351028 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 329 |
|
$9.4100 | Buy Now |
DISTI #
2201-R284C0351028-ND
|
DigiKey | CBL ASSY BNC-SMB PLUG-PLUG 3.3' Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.6424 | Buy Now |
DISTI #
50M4825
|
Avnet Americas | Cable Assembly RG174 BNC to SMB Plug to Plug Black 1m - Bulk (Alt: 50M4825) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 111 Partner Stock |
|
$35.6400 / $44.4400 | Buy Now |
DISTI #
R284C0351028
|
Avnet Americas | Cable Assembly RG174 BNC to SMB Plug to Plug Black 1m - Bulk (Alt: R284C0351028) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$35.4620 / $62.2440 | Buy Now |
DISTI #
501-R284C0351028
|
Mouser Electronics | RF Cable Assemblies FD BNC FD SMB RG174 LG 1000MM RoHS: Compliant | 99 |
|
$43.7000 / $51.4200 | Buy Now |
DISTI #
R284C0351028
|
Richardson RFPD | RF CUSTOM CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 50 | 0 |
|
$43.7700 | Buy Now |
Part Details for R284C0351028
R284C0351028 CAD Models
R284C0351028 Part Data Attributes
|
R284C0351028
Radiall
Buy Now
Datasheet
|
Compare Parts:
R284C0351028
Radiall
Cable Assembly, 335V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Radiall | |
Connector Side1 | BNC PLUG | |
Connector Side2 | SMB PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 2.79 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 335 V | |
Shielding | NO |