Part Details for R284C0351041 by Radiall
Overview of R284C0351041 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R284C0351041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4838
|
Newark | Rf/Coaxial Cable Assembly, N Type Plug, 50Ohm, N Type Plug, 50Ohm, 3.28 Ft, 1 M, Black Rohs Compliant: Yes |Radiall R284C0351041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$85.2200 / $130.4500 | Buy Now |
DISTI #
2201-R284C0351041-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 3.3' Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.6200 | Buy Now |
DISTI #
501-R284C0351041
|
Mouser Electronics | RF Cable Assemblies 2*N/RG214 LG 1000MM RoHS: Compliant | 0 |
|
$112.6000 | Order Now |
DISTI #
1351911
|
element14 Asia-Pacific | LEAD, RG214 N M/M, 1M RoHS: Compliant Min Qty: 1 Container: Each | 72 |
|
$150.4741 / $166.0852 | Buy Now |
DISTI #
1351911
|
Farnell | LEAD, RG214 N M/M, 1M RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 5 Days Container: Each | 72 |
|
$119.3706 / $141.6058 | Buy Now |
Part Details for R284C0351041
R284C0351041 CAD Models
R284C0351041 Part Data Attributes:
|
R284C0351041
Radiall
Buy Now
|
Compare Parts:
R284C0351041
Radiall
|
Samacsys Manufacturer | Radiall |