Part Details for R284C0351053 by Radiall
Overview of R284C0351053 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R284C0351053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4848
|
Newark | Rf/Coaxial Cable Assembly, Sma Straight Plug, Sma Plug, 50Ohm, 19.69 ", 500 Mm, Brown Rohs Compliant: Yes |Radiall R284C0351053 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$32.6500 / $49.9700 | Buy Now |
DISTI #
2201-R284C0351053-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 19.69" Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.8200 | Buy Now |
DISTI #
501-R284C0351053
|
Mouser Electronics | RF Cable Assemblies 3 SMA M STR RG316 500MM RoHS: Compliant | 53 |
|
$41.5100 / $48.8800 | Buy Now |
DISTI #
R284C0351053
|
Richardson RFPD | RF CUSTOM CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 50 | 0 |
|
$40.4700 | Buy Now |
Part Details for R284C0351053
R284C0351053 CAD Models
R284C0351053 Part Data Attributes
|
R284C0351053
Radiall
Buy Now
Datasheet
|
Compare Parts:
R284C0351053
Radiall
Cable Assembly, 1 Conductor(s), 354V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Connector Side1 | SMA PLUG | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2.49 mm | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 354 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |