Part Details for R284C0351055 by Radiall
Overview of R284C0351055 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R284C0351055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4850
|
Newark | Rf/Coaxial Cable Assembly, Sma Straight Plug, Sma Plug, 50Ohm, 19.69 ", 500 Mm, Brown Rohs Compliant: Yes |Radiall R284C0351055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7200 / $47.0300 | Buy Now |
DISTI #
2201-R284C0351055-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 19.69" Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.6380 | Buy Now |
DISTI #
501-R284C0351055
|
Mouser Electronics | RF Cable Assemblies SMA M STR FCD SMA RG316 500MM RoHS: Compliant | 96 |
|
$41.5300 / $51.5300 | Buy Now |
DISTI #
R284C0351055
|
Richardson RFPD | RF CUSTOM CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 50 | 0 |
|
$38.5800 | Buy Now |