-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Lighting Power Controller, SOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R2A20134SP#W5CT-ND
|
DigiKey | IC LED DRIVER LINEAR 8SOP Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2498 In Stock |
|
$0.7575 / $1.7900 | Buy Now |
DISTI #
R2A20134SP#W5
|
Avnet Americas | LED DRVR 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 8-Pin SOP T/R - Tape and Reel (Alt: R2A20134SP#W5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.7620 / $0.8700 | Buy Now |
DISTI #
968-R2A20134SP#W5
|
Mouser Electronics | LED Lighting Drivers LED Driver RoHS: Compliant | 0 |
|
$0.8350 | Order Now |
|
Future Electronics | LED DRVR 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 8-Pin SOP T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8340 | Buy Now |
|
Renesas Electronics America | IC LED DRIVER LINEAR 8SOP Min Qty: 1 Container: Tape & Reel (TR) | 2498 |
|
$0.7878 / $1.7900 | Buy Now |
DISTI #
R2A20134SP#W5
|
Avnet Americas | LED DRVR 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 8-Pin SOP T/R - Tape and Reel (Alt: R2A20134SP#W5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.7620 / $0.8700 | Buy Now |
DISTI #
R2A20134SP#W5
|
Avnet Americas | LED DRVR 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 8-Pin SOP T/R - Tape and Reel (Alt: R2A20134SP#W5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks, 0 Days Container: Reel | 0 |
|
$0.7620 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2A20134SP#W5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R2A20134SP#W5
Renesas Electronics Corporation
LED Lighting Power Controller, SOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DJ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.93 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.94 mm |