Part Details for R2AA4545NNNN by OTTO Engineering Inc
Overview of R2AA4545NNNN by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2AA4545NNNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-R2AA4545NNNN
|
Mouser Electronics | Rotary Switches Momtry Mntain Momtry Rotary Switch RoHS: Compliant | 0 |
|
$14.3500 / $22.7200 | Order Now |
|
Onlinecomponents.com | Rotary Switch RoHS: Compliant | 0 |
|
$12.7600 / $20.2000 | Buy Now |
DISTI #
000000000003489272
|
Sager | Rotary Switches Momtry Mntain Momtry Rotary Switch Min Qty: 10 | 0 |
|
$11.9200 / $19.7900 | Buy Now |
Part Details for R2AA4545NNNN
R2AA4545NNNN CAD Models
R2AA4545NNNN Part Data Attributes
|
R2AA4545NNNN
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
R2AA4545NNNN
OTTO Engineering Inc
Rotary Switch, 3 Positions, SP3T, Momentary, 20A, 28VDC, Quick Connect Terminal, Knob Type Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Actuator Type | KNOB TYPE | |
Body Breadth | 21.08 mm | |
Body Height | 32.51 mm | |
Body Length or Diameter | 36.83 mm | |
Contact (AC) Max Rating R Load | 16A@110VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |