R2AA4644D111
OTTO Engineering Inc
Description: Rotary Switch, 3 Positions, SP3T, Latched And Momentary, 20A, 28VDC, Quick Connect Terminal, Knob Type Actuator, Panel Mount

Overview of R2AA4644D111 by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for R2AA4644D111 by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R2AA4644D111 by OTTO Engineering Inc

R2AA4644D111
OTTO Engineering Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.25
Actuator Type
KNOB TYPE
Body Breadth
23.62 mm
Body Height
32.51 mm
Body Length or Diameter
37.34 mm
Contact (AC) Max Rating R Load
16A@110VAC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
20 A
Contact (DC) Max Rating R Load
20A@28VDC
Contact Voltage(AC)-Max
110 V
Contact Voltage(DC)-Max
28 V
Electrical Life
25000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Number of Positions
3
Number of Switch Sections
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Sealing
IP68
Surface Mount
NO
Switch Action
LATCHED AND MOMENTARY
Switch Function
SP3T
Switch Type
ROTARY SWITCH
Terminal Finish
SILVER
Termination Type
QUICK CONNECT
Want to compare parts?
  1. R2AA4644D111
    OTTO Engineering Inc
    Rotary Switch, 3 Positions, SP3T, Latched And Momentary, 20A, 28VDC, Quick Connect Terminal, Knob Type Actuator, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R2AA4644D111 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R2AA4644D111 by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of R2AA4644D111 would you like to use for your alert(s)?
  • Please alert me when R2AA4644D111 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R2AA4644D111 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R2AA4644D111 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R2AA4644D111 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R2AA4644D111.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R2AA4644D111 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: