Part Details for R2AB2222C1N3 by OTTO Engineering Inc
Overview of R2AB2222C1N3 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2AB2222C1N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-R2AB2222C1N3
|
Mouser Electronics | Rotary Switches Maintain N/A Momtry Rotary Switch RoHS: Compliant | 0 |
|
$27.6400 / $38.1300 | Order Now |
DISTI #
000000000001597107
|
Sager | Rotary Switches Maintain N/A Momtry Rotary Switch Min Qty: 6 | 0 |
|
$21.3600 / $34.4300 | Buy Now |
Part Details for R2AB2222C1N3
R2AB2222C1N3 CAD Models
R2AB2222C1N3 Part Data Attributes
|
R2AB2222C1N3
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
R2AB2222C1N3
OTTO Engineering Inc
Rotary Switch, 2 Positions, SPDT, Momentary, 20A, 28VDC, Quick Connect Terminal, Knob Type Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Actuator Type | KNOB TYPE | |
Body Breadth | 23.62 mm | |
Body Height | 32.51 mm | |
Body Length or Diameter | 37.34 mm | |
Contact (AC) Max Rating R Load | 16A@110VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT |