Part Details for R2ACC-50C-USB-CABLE by StarTech
Overview of R2ACC-50C-USB-CABLE by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2ACC-50C-USB-CABLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9063
|
Newark | Usb Cable, 2.0, A Plug-C Plug, 500Mm Rohs Compliant: Yes |Startech R2ACC-50C-USB-CABLE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5700 / $23.4400 | Buy Now |
DISTI #
5214-R2ACC-50C-USB-CABLE-ND
|
DigiKey | USB A TO C CHARGING CABLE Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
10 In Stock |
|
$9.4031 / $15.5500 | Buy Now |
DISTI #
4068321
|
element14 Asia-Pacific | USB CABLE, 2.0, A PLUG-C PLUG, 500MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.0001 | Buy Now |
DISTI #
4068321
|
Farnell | USB CABLE, 2.0, A PLUG-C PLUG, 500MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$15.9714 | Buy Now |
|
Neutron USA | 20IN USB A TO C CHARGING COILED CABLE BLACK | 50 |
|
$14.6000 | Buy Now |