Part Details for R2D-1.5-BLU by Bivar Inc
Overview of R2D-1.5-BLU by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2D-1.5-BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3320
|
Newark | Orcadapt Flexible Light Pipe System, 2Mm. Fiber Optic Core, 4.2Mm. Base Dia. Dome Lens, 1.5In. Length, Rectangular Blue Led/Bag |Bivar R2D-1.5-BLU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $2.7700 | Buy Now |
DISTI #
R2D-1.5-BLU-ND
|
DigiKey | LED CBI 4.2MM BLU THROUGH HOLE Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.0106 | Buy Now |
DISTI #
749-R2D-1.5-BLU
|
Mouser Electronics | LED Light Pipes ORCAdapt Flex Dome Blue 475nm 1500mcd RoHS: Compliant | 0 |
|
$2.6500 / $2.6700 | Order Now |
DISTI #
70536024
|
RS | Light Pipe System,4.2mm. Base Dia. Dome Lens,1.5in. Length, Rectangular Blue LED | Bivar Inc. R2D-1.5-BLU RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4700 / $2.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$2.3200 | Buy Now |
Part Details for R2D-1.5-BLU
R2D-1.5-BLU CAD Models
R2D-1.5-BLU Part Data Attributes
|
R2D-1.5-BLU
Bivar Inc
Buy Now
|
Compare Parts:
R2D-1.5-BLU
Bivar Inc
|
Samacsys Manufacturer | Bivar |