-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X5414
|
Newark | 2W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tape & Reel Rohs Compliant: Yes |Recom Power R2D10-1224-R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.9800 / $12.3700 | Buy Now |
DISTI #
945-R2D10-1224-RCT-ND
|
DigiKey | DC DC CONVERTER +/-24V 2W Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8761 / $14.5200 | Buy Now |
DISTI #
919-R2D10-1224-R
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-24Vout RoHS: Compliant | 0 |
|
$11.5500 / $12.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks | 0 |
|
$11.3200 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - Dual Output - 2 W - Input: 12VDC (+/-) 10% - Output: (+/-) 24VDC - 10 lead SMD - Tape&Reel RoHS: Compliant | 0 |
|
$10.7800 / $22.4700 | Buy Now |
DISTI #
000000000006050289
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-24Vout Min Qty: 250 | 0 |
|
$11.5700 / $12.0500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 12VDC +/-24VDC +/-42mA SMD10P | 0 |
|
$14.3956 / $15.4033 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2D10-1224-R
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2D10-1224-R
RECOM Power Inc
Analog Circuit, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP10,.44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
JESD-30 Code | R-PDSO-G10 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP10,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |