-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1505L | Rochester Electronics LLC | A/D Converter | |
LT1505CG#TRPBF | Analog Devices | Const-C/V Hi Eff Bat Chr | |
LT1505CG-1#PBF | Analog Devices | Const-C/V Hi Eff Bat Chr |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X5419
|
Newark | 2W Dc/Dc-Converter Econoline Smd 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R2D10-1505/P RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3100 / $19.9400 | Buy Now |
DISTI #
R2D10-1505/P-ND
|
DigiKey | DC DC CONVERTER +/-5V 2W Min Qty: 33 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0985 | Buy Now |
DISTI #
919-R2D10-1505P
|
Mouser Electronics | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-5Vout RoHS: Compliant | 0 |
|
$14.6000 / $16.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 19 Weeks | 0 |
|
$13.1500 | Buy Now |
|
Onlinecomponents.com | Unregulated DC-DC Converter - Dual Output - 2 W - Input: 15VDC (+/-) 10% - Output: (+/-) 5VDC - 10 lead SMD - Short Circuit Protection RoHS: Compliant | 0 |
|
$13.2900 / $17.4500 | Buy Now |
DISTI #
000000000006050294
|
Sager | Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-5Vout Min Qty: 1 | 0 |
|
$13.4500 / $15.2500 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 15VDC +/-5VDC +/-200mA SMD10P | 0 |
|
$17.2383 / $18.4450 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R2D10-1505/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R2D10-1505/P
RECOM Power Inc
Analog Circuit, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SOP, GWDIP10,.44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 13.5 V | |
JESD-30 Code | R-PDSO-G10 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP10,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |